+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09661527612

Connector: D-Sub; PIN: 9; socket; female; on PCBs; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09661527612
TME Symbol:
09661527612

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Engineering PN
DSUB SV FE SSDP ANG73-254 09P PL3 GC4-40
Gross weight6.81 g
EAN code5713140080843
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661527612
107 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 10 pcs - 4.23 USDGross price for quantities from 10 pcs - 4.23 USD
Net price for quantities from 20 pcs - 3.96 USDGross price for quantities from 20 pcs - 3.96 USD
Net price for quantities from 40 pcs - 3.70 USDGross price for quantities from 40 pcs - 3.70 USD
Net price for quantities from 100 pcs - 3.47 USDGross price for quantities from 100 pcs - 3.47 USD
Net price for quantities from 200 pcs - 3.37 USDGross price for quantities from 200 pcs - 3.37 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs