+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09662117502

Connector: D-Sub; PIN: 15; socket; female; data transfer; straight


Manufacturer: HARTING

Manufacturer part number:
09662117502
TME Symbol:
09662117502

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Connector family
data transfer
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Engineering PN
DSUB SV FE SSDP STR 15P PL3 NUT 4-40
Gross weight7.445 g
EAN code5713140081703
See other products in this category: D-Sub plugs and sockets HARTING,
*
09662117502
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 100 pcs - 4.19 USDGross price for quantities from 100 pcs - 4.19 USD
Net price for quantities from 200 pcs - 3.76 USDGross price for quantities from 200 pcs - 3.76 USD
Net price for quantities from 300 pcs - 3.67 USDGross price for quantities from 300 pcs - 3.67 USD
Packaging method by the manufacturer:Cardboard = 100 pcs