+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09662526611

Connector: D-Sub; PIN: 15; socket; female; on PCBs; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09662526611
TME Symbol:
09662526611

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP ANG73-254 15P PL2GCM3
Gross weight8.96 g
EAN code5713140082441
See other products in this category: D-Sub plugs and sockets HARTING,
*
09662526611
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.57 USDGross price for quantities from 1 pcs - 7.57 USD
Net price for quantities from 20 pcs - 6.25 USDGross price for quantities from 20 pcs - 6.25 USD
Net price for quantities from 40 pcs - 5.71 USDGross price for quantities from 40 pcs - 5.71 USD
Net price for quantities from 100 pcs - 5.00 USDGross price for quantities from 100 pcs - 5.00 USD
Net price for quantities from 200 pcs - 4.61 USDGross price for quantities from 200 pcs - 4.61 USD
Net price for quantities from 300 pcs - 4.53 USDGross price for quantities from 300 pcs - 4.53 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs