+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09662527611

Connector: D-Sub; PIN: 15; socket; female; on PCBs; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09662527611
TME Symbol:
09662527611

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Engineering PN
DSUB SV FE SSDP ANG73-254 15P PL3GCM3
Gross weight8.97 g
EAN code5713140082526
See other products in this category: D-Sub plugs and sockets HARTING,
*
09662527611
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 20 pcs - 5.20 USDGross price for quantities from 20 pcs - 5.20 USD
Net price for quantities from 40 pcs - 4.83 USDGross price for quantities from 40 pcs - 4.83 USD
Net price for quantities from 100 pcs - 4.42 USDGross price for quantities from 100 pcs - 4.42 USD
Net price for quantities from 200 pcs - 4.26 USDGross price for quantities from 200 pcs - 4.26 USD
Packaging method by the manufacturer:Tray = 20 pcs