+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09663127601

Connector: D-Sub; PIN: 25; socket; female; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09663127601
TME Symbol:
09663127601

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Engineering PN
DSUB SV FE SSDP ANG73-254 25PPL3NUTM3
Gross weight12.2 g
EAN code5713140083226
See other products in this category: D-Sub plugs and sockets HARTING,
*
09663127601
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 5.56 USDGross price for quantities from 100 pcs - 5.56 USD
Net price for quantities from 200 pcs - 5.33 USDGross price for quantities from 200 pcs - 5.33 USD
Net price for quantities from 300 pcs - 5.22 USDGross price for quantities from 300 pcs - 5.22 USD
Net price for quantities from 500 pcs - 5.06 USDGross price for quantities from 500 pcs - 5.06 USD
Net price for quantities from 1000 pcs - 4.87 USDGross price for quantities from 1000 pcs - 4.87 USD