+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | D-Sub | |
Number of pins | 25 | |
Connector | plug | |
Kind of connector | female | |
Connector family | data transfer | |
Mechanical mounting | for ribbon cable | |
Spatial orientation | straight | |
Electrical mounting | IDC | |
Mechanical durability | 250 cycles | |
Contact plating | gold-plated | |
Tape pitch | 1.27mm | |
Engineering PN | D-SUB 25F-IDC |