+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09663186502

Connector: D-Sub; PIN: 25; plug; female; data transfer; straight


Manufacturer: HARTING

Manufacturer part number:
09663186502
TME Symbol:
09663186502

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
plug
Kind of connector
female
Connector family
data transfer
Mechanical mounting
for ribbon cable
Spatial orientation
straight
Electrical mounting
IDC
Thread
UNC 4-40
Mechanical durability
250 cycles
Contact plating
gold-plated
Tape pitch
1.27mm
Engineering PN
DSUB SV FE IDC 25P AU2
Gross weight11.29 g
EAN code5713140083493
See other products in this category: D-Sub plugs and sockets HARTING,
*
09663186502
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 200 pcs - 8.31 USDGross price for quantities from 200 pcs - 8.31 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs