+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09663287700

Connector: D-Sub; PIN: 25; plug; male; for ribbon cable; straight


Manufacturer: HARTING

Manufacturer part number:
09663287700
TME Symbol:
09663287700

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
plug
Kind of connector
male
Mechanical mounting
for ribbon cable
Spatial orientation
straight
Electrical mounting
IDC
Mechanical durability
50 cycles
Contact plating
gold-plated
Tape pitch
1.27mm
Engineering PN
D-SUB 25M-IDC
Gross weight24.25 g
EAN code5713140083813
See other products in this category: D-Sub plugs and sockets HARTING,
*
09663287700
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.98 USDGross price for quantities from 1 pcs - 12.98 USD
Net price for quantities from 10 pcs - 10.98 USDGross price for quantities from 10 pcs - 10.98 USD
Net price for quantities from 20 pcs - 10.47 USDGross price for quantities from 20 pcs - 10.47 USD
Net price for quantities from 50 pcs - 9.75 USDGross price for quantities from 50 pcs - 9.75 USD
Net price for quantities from 100 pcs - 9.24 USDGross price for quantities from 100 pcs - 9.24 USD
Net price for quantities from 200 pcs - 8.78 USDGross price for quantities from 200 pcs - 8.78 USD