+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09663516511

Connector: D-Sub; PIN: 25; socket; female; straight; THT; M3


Manufacturer: HARTING

Manufacturer part number:
09663516511
TME Symbol:
09663516511

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP STR 25P PL2 GC M3
Gross weight1 g
EAN code5713140083875
See other products in this category: D-Sub plugs and sockets HARTING,
*
09663516511
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 10 pcs - 6.15 USDGross price for quantities from 10 pcs - 6.15 USD
Net price for quantities from 20 pcs - 5.90 USDGross price for quantities from 20 pcs - 5.90 USD
Net price for quantities from 50 pcs - 5.57 USDGross price for quantities from 50 pcs - 5.57 USD
Net price for quantities from 100 pcs - 5.31 USDGross price for quantities from 100 pcs - 5.31 USD
Net price for quantities from 200 pcs - 5.05 USDGross price for quantities from 200 pcs - 5.05 USD
Net price for quantities from 250 pcs - 4.99 USDGross price for quantities from 250 pcs - 4.99 USD
Net price for quantities from 300 pcs - 4.91 USDGross price for quantities from 300 pcs - 4.91 USD
Net price for quantities from 500 pcs - 4.73 USDGross price for quantities from 500 pcs - 4.73 USD