+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09663526612

Connector: D-Sub; PIN: 25; socket; female; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09663526612
TME Symbol:
09663526612

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP ANG73-254 25P PL2 GC4-40
Gross weight12.4 g
EAN code5713140084001
See other products in this category: D-Sub plugs and sockets HARTING,
*
09663526612
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.39 USDGross price for quantities from 1 pcs - 7.39 USD
Net price for quantities from 20 pcs - 6.63 USDGross price for quantities from 20 pcs - 6.63 USD
Net price for quantities from 40 pcs - 6.29 USDGross price for quantities from 40 pcs - 6.29 USD
Net price for quantities from 100 pcs - 6.02 USDGross price for quantities from 100 pcs - 6.02 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs