+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09663527611

Connector: D-Sub; PIN: 25; socket; female; on PCBs; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09663527611
TME Symbol:
09663527611

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Engineering PN
DSUB SV FE SSDP ANG73-254 25P PL3GCM3
Gross weight12.51 g
EAN code5713140084087
See other products in this category: D-Sub plugs and sockets HARTING,
*
09663527611
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.40 USDGross price for quantities from 1 pcs - 8.40 USD
Net price for quantities from 5 pcs - 7.70 USDGross price for quantities from 5 pcs - 7.70 USD
Net price for quantities from 10 pcs - 7.26 USDGross price for quantities from 10 pcs - 7.26 USD
Net price for quantities from 20 pcs - 6.78 USDGross price for quantities from 20 pcs - 6.78 USD
Net price for quantities from 40 pcs - 6.30 USDGross price for quantities from 40 pcs - 6.30 USD
Net price for quantities from 50 pcs - 6.22 USDGross price for quantities from 50 pcs - 6.22 USD
Net price for quantities from 100 pcs - 6.00 USDGross price for quantities from 100 pcs - 6.00 USD
Net price for quantities from 200 pcs - 5.78 USDGross price for quantities from 200 pcs - 5.78 USD
Net price for quantities from 500 pcs - 5.52 USDGross price for quantities from 500 pcs - 5.52 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs