+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09664187500

Connector: D-Sub; PIN: 37; plug; female; for ribbon cable; straight


Manufacturer: HARTING

Manufacturer part number:
09664187500
TME Symbol:
09664187500

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
37
Connector
plug
Kind of connector
female
Mechanical mounting
for ribbon cable
Spatial orientation
straight
Electrical mounting
IDC
Mechanical durability
50 cycles
Contact plating
gold-plated
Tape pitch
1.27mm
Engineering PN
D-SUB 37F-IDC
Gross weight14.6 g
EAN code5713140085060
See other products in this category: D-Sub plugs and sockets HARTING,
*
09664187500
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.01 USDGross price for quantities from 1 pcs - 18.01 USD
Net price for quantities from 10 pcs - 16.32 USDGross price for quantities from 10 pcs - 16.32 USD
Net price for quantities from 20 pcs - 15.38 USDGross price for quantities from 20 pcs - 15.38 USD
Net price for quantities from 50 pcs - 14.43 USDGross price for quantities from 50 pcs - 14.43 USD
Net price for quantities from 100 pcs - 13.49 USDGross price for quantities from 100 pcs - 13.49 USD
Packaging method by the manufacturer:Tray = 10 pcsCardboard = 50 pcs