+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09664526612

Connector: D-Sub; PIN: 37; socket; female; on PCBs; angled 90°; THT

Manufacturer: HARTING

Manufacturer part number:
09664526612
TME Symbol:
09664526612

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
37
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP ANG73-254 37P PL2 GC4-40
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight16.95 g
EAN code5713140085435
See other products in this category: D-Sub plugs and sockets HARTING,
*
09664526612
16 in TME stock
Net price for quantities from 1 pcs - 13.58 USDGross price for quantities from 1 pcs - 13.58 USD
Net price for quantities from 10 pcs - 11.83 USDGross price for quantities from 10 pcs - 11.83 USD
Net price for quantities from 20 pcs - 11.22 USDGross price for quantities from 20 pcs - 11.22 USD
Net price for quantities from 50 pcs - 10.50 USDGross price for quantities from 50 pcs - 10.50 USD
Net price for quantities from 100 pcs - 10.03 USDGross price for quantities from 100 pcs - 10.03 USD
Net price for quantities from 150 pcs - 9.78 USDGross price for quantities from 150 pcs - 9.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 10 pcsCardboard = 50 pcs