+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670003476

Contact; female; data transfer; Han® D-Sub; gold-plated; crimped


Manufacturer: HARTING

Manufacturer part number:
09670003476
TME Symbol:
09670003476

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
contact
Kind of connector
female
Connector family
data transfer
Application - series/manufacturer
Han® D-Sub
Contact plating
gold-plated
Wire cross-section
0.33...0.82mm2
Wire size
22AWG...18AWG
Connector variant
turned contacts
Electrical mounting
crimped
Mechanical mounting
for cable
Mechanical durability
500 cycles
Spatial orientation
straight
Engineering PN
D SUB FE turned contact_AWG 18-22_PL1
Gross weight0.189 g
Certificates
EAN code5713140086517
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670003476
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Packaging method by the manufacturer:Bag = 100 pcs