+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670007476

Contact; female; Han® D-Sub; gold-plated; 0.09÷0.25mm2; crimped

Manufacturer: HARTING

Manufacturer part number:
09670007476
TME Symbol:
09670007476

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® D-Sub
Contact plating
gold-plated
Wire cross-section
0.09...0.25mm2
Wire size
28AWG...24AWG
Connector variant
turned contacts
Electrical mounting
crimped
Mechanical mounting
for cable
Mechanical durability
500 cycles
Spatial orientation
straight
Engineering PN
D-Sub, FE AWG 24-28 crimp cont
Gross weight0.219 g
Certificates
EAN code5713140086920
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670007476
114 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
Net price for quantities from 1000 pcs - 0.93 USDGross price for quantities from 1000 pcs - 0.93 USD
Net price for quantities from 1500 pcs - 0.92 USDGross price for quantities from 1500 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs