+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670007570

Contact; male; Han® D-Sub; gold-plated; 0.08÷0.21mm2; 28AWG÷24AWG


Manufacturer: HARTING

Manufacturer part number:
09670007570
TME Symbol:
09670007570

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® D-Sub
Contact plating
gold-plated
Wire cross-section
0.08...0.21mm2
Wire size
28AWG...24AWG
Connector variant
turned contacts
Electrical mounting
crimped
Spatial orientation
straight
Gross weight0.168 g
Certificates
EAN code5713140229259
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670007570
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 2500 pcs - 0.90 USDGross price for quantities from 2500 pcs - 0.90 USD
Packaging method by the manufacturer:Bag = 100 pcs