+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670007576

Contact; male; data transfer; Han® D-Sub; gold-plated; crimped


Manufacturer: HARTING

Manufacturer part number:
09670007576
TME Symbol:
09670007576

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
contact
Kind of connector
male
Connector family
data transfer
Application - series/manufacturer
Han® D-Sub
Contact plating
gold-plated
Wire cross-section
0.09...0.25mm2
Wire size
28AWG...24AWG
Connector variant
turned contacts
Electrical mounting
crimped
Mechanical mounting
for cable
Mechanical durability
500 cycles
Spatial orientation
straight
Engineering PN
D-Sub, MA AWG 24-28 crimp cont
Gross weight0.168 g
Certificates
EAN code5713140086937
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670007576
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 200 pcs - 0.49 USDGross price for quantities from 200 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Packaging method by the manufacturer:Bag = 100 pcs