+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670090210

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: HARTING

Manufacturer part number:
09670090210
TME Symbol:
09670090210

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
angled, straight
Connector variant
metalized
Locking system
push-pull
Closing system
screwed
Case
size 1 (DE)
Enclosure material
plastic
Gross weight19.07 g
Certificates
See other products in this category: D-Sub housings HARTING,
*
09670090210
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.15 USDGross price for quantities from 1 pcs - 9.15 USD
Net price for quantities from 5 pcs - 7.61 USDGross price for quantities from 5 pcs - 7.61 USD
Net price for quantities from 10 pcs - 6.83 USDGross price for quantities from 10 pcs - 6.83 USD
Net price for quantities from 20 pcs - 6.25 USDGross price for quantities from 20 pcs - 6.25 USD
Net price for quantities from 50 pcs - 5.99 USDGross price for quantities from 50 pcs - 5.99 USD
Packaging method by the manufacturer:Bag = 1 pcsCardboard = 10 pcs