+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670090210160

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: HARTING

Manufacturer part number:
09670090210160
TME Symbol:
09670090210160

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
angled, straight
Locking system
push-pull
Closing system
screwed
Case
size 1 (DE)
Enclosure material
plastic
Connector variant
  • coded
  • metalized
Gross weight18.98 g
Certificates
See other products in this category: D-Sub housings HARTING,
*
09670090210160
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.94 USDGross price for quantities from 1 pcs - 6.94 USD
Net price for quantities from 10 pcs - 6.47 USDGross price for quantities from 10 pcs - 6.47 USD
Net price for quantities from 30 pcs - 6.09 USDGross price for quantities from 30 pcs - 6.09 USD
Net price for quantities from 50 pcs - 5.90 USDGross price for quantities from 50 pcs - 5.90 USD
Net price for quantities from 100 pcs - 5.68 USDGross price for quantities from 100 pcs - 5.68 USD
Net price for quantities from 150 pcs - 5.52 USDGross price for quantities from 150 pcs - 5.52 USD
Net price for quantities from 250 pcs - 5.33 USDGross price for quantities from 250 pcs - 5.33 USD
Net price for quantities from 400 pcs - 5.21 USDGross price for quantities from 400 pcs - 5.21 USD
Packaging method by the manufacturer:Bag = 1 pcsCardboard = 10 pcs