+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670090333

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: HARTING

Manufacturer part number:
09670090333
TME Symbol:
09670090333

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
angled 45°
Thread
UNC 4-40
Colour
silver
Cable external diameter
4...10.2mm
Engineering PN
DSUB METAL-HOOD 09P SIDE ENTRY
Enclosure material
metal
Kit contents
complete shell
Gross weight37.63 g
Certificates
EAN code5713140088856
See other products in this category: D-Sub housings HARTING,
*
09670090333
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.57 USDGross price for quantities from 1 pcs - 9.57 USD
Net price for quantities from 10 pcs - 8.48 USDGross price for quantities from 10 pcs - 8.48 USD
Net price for quantities from 20 pcs - 8.03 USDGross price for quantities from 20 pcs - 8.03 USD
Net price for quantities from 30 pcs - 7.79 USDGross price for quantities from 30 pcs - 7.79 USD
Net price for quantities from 50 pcs - 7.50 USDGross price for quantities from 50 pcs - 7.50 USD
Net price for quantities from 100 pcs - 7.15 USDGross price for quantities from 100 pcs - 7.15 USD
Net price for quantities from 200 pcs - 6.86 USDGross price for quantities from 200 pcs - 6.86 USD
Packaging method by the manufacturer:Bag = 10 pcs