+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670090334

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: HARTING

Manufacturer part number:
09670090334
TME Symbol:
09670090334

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
angled 45°
Connector variant
shielded
Locking system
screws
Thread
UNC 4-40
Closing system
screwed
Cable external diameter
3...9.5mm
Engineering PN
D Sub side entry metal hood 9 pole with
Enclosure material
metal
Kit contents
complete shell
Gross weight43.06 g
Certificates
EAN code5713140088863
See other products in this category: D-Sub housings HARTING,
*
09670090334
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 10 pcs - 10.90 USDGross price for quantities from 10 pcs - 10.90 USD
Net price for quantities from 20 pcs - 10.39 USDGross price for quantities from 20 pcs - 10.39 USD
Net price for quantities from 30 pcs - 10.07 USDGross price for quantities from 30 pcs - 10.07 USD
Net price for quantities from 50 pcs - 9.75 USDGross price for quantities from 50 pcs - 9.75 USD
Net price for quantities from 100 pcs - 9.23 USDGross price for quantities from 100 pcs - 9.23 USD
Net price for quantities from 200 pcs - 8.78 USDGross price for quantities from 200 pcs - 8.78 USD
Net price for quantities from 250 pcs - 8.66 USDGross price for quantities from 250 pcs - 8.66 USD
Packaging method by the manufacturer:Cardboard = 10 pcs