+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670094701

Connector: D-Sub; PIN: 9; plug; female; data transfer; for cable


Manufacturer: HARTING

Manufacturer part number:
09670094701
TME Symbol:
09670094701

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Connector family
data transfer
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
crimped
Connector variant
w/o contacts
Engineering PN
D-Sub crimp 9-pole female assembly
Gross weight4.467 g
EAN code5713140089464
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670094701
275 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 20 pcs - 1.38 USDGross price for quantities from 20 pcs - 1.38 USD
Net price for quantities from 40 pcs - 1.32 USDGross price for quantities from 40 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 300 pcs - 1.18 USDGross price for quantities from 300 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs