+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670094715

Connector: D-Sub; PIN: 9; plug; female; data transfer; for cable


Manufacturer: HARTING

Manufacturer part number:
09670094715
TME Symbol:
09670094715

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Connector family
data transfer
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
turned contacts
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE TSDC 09P AU2
Gross weight5.713 g
EAN code5713140089518
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670094715
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 5.24 USD
Net price for quantities from 10 pcs - 4.87 USDGross price for quantities from 10 pcs - 4.87 USD
Net price for quantities from 25 pcs - 4.66 USDGross price for quantities from 25 pcs - 4.66 USD
Net price for quantities from 50 pcs - 4.56 USDGross price for quantities from 50 pcs - 4.56 USD
Packaging method by the manufacturer:Cardboard = 100 pcs