+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670095601

Connector: D-Sub; PIN: 9; plug; male; data transfer; for cable


Manufacturer: HARTING

Manufacturer part number:
09670095601
TME Symbol:
09670095601

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Connector family
data transfer
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
crimped
Connector variant
w/o contacts
Engineering PN
D-Sub crimp 9-pole male assembly
Gross weight3.94 g
EAN code5713140089624
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670095601
901 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 30 pcs - 1.11 USDGross price for quantities from 30 pcs - 1.11 USD
Net price for quantities from 40 pcs - 1.10 USDGross price for quantities from 40 pcs - 1.10 USD
Packaging method by the manufacturer:
Tray = 20 pcsCardboard = 100 pcs