+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670150333

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: HARTING

Manufacturer part number:
09670150333
TME Symbol:
09670150333

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
angled 45°
Connector variant
shielded
Locking system
knurled screws
Thread
UNC 4-40
Closing system
screwed
Cable external diameter
4...10.2mm
Engineering PN
DSUB METAL-HOOD 15P SIDE ENTRY
Enclosure material
metal
Kit contents
complete shell
Gross weight45.9 g
EAN code5713140090156
See other products in this category: D-Sub housings HARTING,
*
09670150333
46 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.87 USDGross price for quantities from 1 pcs - 10.87 USD
Net price for quantities from 10 pcs - 9.53 USDGross price for quantities from 10 pcs - 9.53 USD
Net price for quantities from 20 pcs - 8.84 USDGross price for quantities from 20 pcs - 8.84 USD
Net price for quantities from 30 pcs - 8.36 USDGross price for quantities from 30 pcs - 8.36 USD
Net price for quantities from 50 pcs - 7.72 USDGross price for quantities from 50 pcs - 7.72 USD
Net price for quantities from 100 pcs - 6.97 USDGross price for quantities from 100 pcs - 6.97 USD
Net price for quantities from 150 pcs - 6.80 USDGross price for quantities from 150 pcs - 6.80 USD
Packaging method by the manufacturer:Bag = 10 pcs