+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670150343

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: HARTING

Manufacturer part number:
09670150343
TME Symbol:
09670150343

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
straight
Thread
UNC 4-40
Colour
silver
Cable external diameter
4...10.2mm
Engineering PN
D-Sub hood 15-pole top entry full metal
Enclosure material
metal
Kit contents
complete shell
Gross weight54.48 g
Certificates
EAN code5713140090224
See other products in this category: D-Sub housings HARTING,
*
09670150343
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.96 USDGross price for quantities from 1 pcs - 9.96 USD
Net price for quantities from 10 pcs - 8.00 USDGross price for quantities from 10 pcs - 8.00 USD
Net price for quantities from 20 pcs - 7.71 USDGross price for quantities from 20 pcs - 7.71 USD
Net price for quantities from 50 pcs - 7.37 USDGross price for quantities from 50 pcs - 7.37 USD
Net price for quantities from 200 pcs - 6.94 USDGross price for quantities from 200 pcs - 6.94 USD
Packaging method by the manufacturer:Bag = 10 pcs