+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670150424

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: HARTING

Manufacturer part number:
09670150424
TME Symbol:
09670150424

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
straight
Locking system
knurled screws
Thread
UNC 4-40
Closing system
snap fastener
Engineering PN
DSUB PLAST-HOOD 15P KNS-UNC TOPCE
Enclosure material
plastic
Max. wire diameter
11.5mm
Kit contents
complete shell
Gross weight15.2 g
EAN code5713140090347
See other products in this category: D-Sub housings HARTING,
*
09670150424
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD
Net price for quantities from 20 pcs - 4.40 USDGross price for quantities from 20 pcs - 4.40 USD
Net price for quantities from 30 pcs - 4.28 USDGross price for quantities from 30 pcs - 4.28 USD
Net price for quantities from 50 pcs - 4.08 USDGross price for quantities from 50 pcs - 4.08 USD
Net price for quantities from 100 pcs - 3.82 USDGross price for quantities from 100 pcs - 3.82 USD
Net price for quantities from 200 pcs - 3.57 USDGross price for quantities from 200 pcs - 3.57 USD
Net price for quantities from 250 pcs - 3.49 USDGross price for quantities from 250 pcs - 3.49 USD
Net price for quantities from 300 pcs - 3.41 USDGross price for quantities from 300 pcs - 3.41 USD
Net price for quantities from 500 pcs - 3.21 USDGross price for quantities from 500 pcs - 3.21 USD
Packaging method by the manufacturer:Bag = 10 pcs