+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670155601

Connector: D-Sub; PIN: 15; plug; male; for cable; straight; crimped


Manufacturer: HARTING

Manufacturer part number:
09670155601
TME Symbol:
09670155601

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
crimped
Connector variant
w/o contacts
Engineering PN
D-Sub crimp 15-pole male assembly
Gross weight5.44 g
EAN code5713140090897
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670155601
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 20 pcs - 1.54 USDGross price for quantities from 20 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
Net price for quantities from 200 pcs - 1.33 USDGross price for quantities from 200 pcs - 1.33 USD
Net price for quantities from 300 pcs - 1.29 USDGross price for quantities from 300 pcs - 1.29 USD
Net price for quantities from 400 pcs - 1.27 USDGross price for quantities from 400 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
Net price for quantities from 600 pcs - 1.24 USDGross price for quantities from 600 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.20 USDGross price for quantities from 1000 pcs - 1.20 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs