+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670250210

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin


Manufacturer: HARTING

Manufacturer part number:
09670250210
TME Symbol:
09670250210

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
angled, straight
Connector variant
metalized
Locking system
push-pull
Closing system
screwed
Case
size 3 (DB)
Enclosure material
plastic
Gross weight27.13 g
Certificates
See other products in this category: D-Sub housings HARTING,
*
09670250210
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.83 USDGross price for quantities from 1 pcs - 14.83 USD
Net price for quantities from 5 pcs - 12.10 USDGross price for quantities from 5 pcs - 12.10 USD
Net price for quantities from 10 pcs - 10.85 USDGross price for quantities from 10 pcs - 10.85 USD
Net price for quantities from 20 pcs - 9.75 USDGross price for quantities from 20 pcs - 9.75 USD
Net price for quantities from 30 pcs - 9.19 USDGross price for quantities from 30 pcs - 9.19 USD
Net price for quantities from 50 pcs - 8.59 USDGross price for quantities from 50 pcs - 8.59 USD
Net price for quantities from 100 pcs - 7.92 USDGross price for quantities from 100 pcs - 7.92 USD
Net price for quantities from 150 pcs - 7.71 USDGross price for quantities from 150 pcs - 7.71 USD
Net price for quantities from 200 pcs - 7.64 USDGross price for quantities from 200 pcs - 7.64 USD
Packaging method by the manufacturer:
Bag = 1 pcsCardboard = 10 pcs