+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670250333

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin


Manufacturer: HARTING

Manufacturer part number:
09670250333
TME Symbol:
09670250333

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
angled 45°
Connector variant
shielded
Locking system
knurled screws
Thread
UNC 4-40
Closing system
screwed
Cable external diameter
4...10.2mm
Engineering PN
DSUB METAL-HOOD 25P SIDE ENTRY
Enclosure material
metal
Kit contents
complete set
Gross weight54.9 g
EAN code5713140091238
See other products in this category: D-Sub housings HARTING,
*
09670250333
55 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.82 USDGross price for quantities from 1 pcs - 10.82 USD
Net price for quantities from 10 pcs - 9.24 USDGross price for quantities from 10 pcs - 9.24 USD
Net price for quantities from 20 pcs - 8.86 USDGross price for quantities from 20 pcs - 8.86 USD
Net price for quantities from 30 pcs - 8.59 USDGross price for quantities from 30 pcs - 8.59 USD
Net price for quantities from 50 pcs - 8.32 USDGross price for quantities from 50 pcs - 8.32 USD
Net price for quantities from 100 pcs - 7.94 USDGross price for quantities from 100 pcs - 7.94 USD
Net price for quantities from 200 pcs - 7.67 USDGross price for quantities from 200 pcs - 7.67 USD
Net price for quantities from 250 pcs - 7.56 USDGross price for quantities from 250 pcs - 7.56 USD
Net price for quantities from 300 pcs - 7.44 USDGross price for quantities from 300 pcs - 7.44 USD
Net price for quantities from 1000 pcs - 7.06 USDGross price for quantities from 1000 pcs - 7.06 USD
Packaging method by the manufacturer:Bag = 10 pcs