+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670250424

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin


Manufacturer: HARTING

Manufacturer part number:
09670250424
TME Symbol:
09670250424

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
straight
Locking system
knurled screws
Thread
UNC 4-40
Closing system
snap fastener
Engineering PN
DSUB PLAST-HOOD 25P KNS-UNC TOPCE
Enclosure material
plastic
Max. wire diameter
11.5mm
Kit contents
complete shell
Gross weight15.7 g
EAN code5713140091429
See other products in this category: D-Sub housings HARTING,
*
09670250424
46 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.16 USDGross price for quantities from 1 pcs - 5.16 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 30 pcs - 4.20 USDGross price for quantities from 30 pcs - 4.20 USD
Net price for quantities from 50 pcs - 4.08 USDGross price for quantities from 50 pcs - 4.08 USD
Net price for quantities from 100 pcs - 3.90 USDGross price for quantities from 100 pcs - 3.90 USD
Net price for quantities from 200 pcs - 3.70 USDGross price for quantities from 200 pcs - 3.70 USD
Net price for quantities from 250 pcs - 3.64 USDGross price for quantities from 250 pcs - 3.64 USD
Net price for quantities from 300 pcs - 3.60 USDGross price for quantities from 300 pcs - 3.60 USD
Net price for quantities from 500 pcs - 3.44 USDGross price for quantities from 500 pcs - 3.44 USD
Net price for quantities from 1000 pcs - 3.26 USDGross price for quantities from 1000 pcs - 3.26 USD
Packaging method by the manufacturer:Bag = 10 pcs