+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670254754

Connector: D-Sub; PIN: 25; socket; female; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09670254754
TME Symbol:
09670254754

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Mechanical durability
50 cycles
Gross weight12.05 g
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670254754
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.89 USDGross price for quantities from 1 pcs - 12.89 USD
Net price for quantities from 25 pcs - 10.28 USDGross price for quantities from 25 pcs - 10.28 USD
Net price for quantities from 50 pcs - 9.84 USDGross price for quantities from 50 pcs - 9.84 USD
Net price for quantities from 100 pcs - 9.54 USDGross price for quantities from 100 pcs - 9.54 USD
Net price for quantities from 125 pcs - 9.39 USDGross price for quantities from 125 pcs - 9.39 USD
Packaging method by the manufacturer:Cardboard = 25 pcs