+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670255601

Connector: D-Sub; PIN: 25; plug; male; data transfer; for cable


Manufacturer: HARTING

Manufacturer part number:
09670255601
TME Symbol:
09670255601

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
plug
Kind of connector
male
Connector family
data transfer
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
crimped
Connector variant
w/o contacts
Engineering PN
D-Sub crimp 25-pole male assembly
Gross weight7.69 g
EAN code5713140091993
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670255601
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 20 pcs - 1.93 USDGross price for quantities from 20 pcs - 1.93 USD
Net price for quantities from 40 pcs - 1.70 USDGross price for quantities from 40 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 200 pcs - 1.35 USDGross price for quantities from 200 pcs - 1.35 USD
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs