+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670374715

Connector: D-Sub; PIN: 37; plug; female; data transfer; for cable


Manufacturer: HARTING

Manufacturer part number:
09670374715
TME Symbol:
09670374715

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
37
Connector
plug
Kind of connector
female
Connector family
data transfer
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
turned contacts
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE TSDC 37P AU2
Gross weight16.97 g
EAN code5713140092914
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670374715
54 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.07 USDGross price for quantities from 1 pcs - 17.07 USD
Net price for quantities from 10 pcs - 15.41 USDGross price for quantities from 10 pcs - 15.41 USD
Net price for quantities from 20 pcs - 14.37 USDGross price for quantities from 20 pcs - 14.37 USD
Net price for quantities from 50 pcs - 13.06 USDGross price for quantities from 50 pcs - 13.06 USD
Net price for quantities from 100 pcs - 12.69 USDGross price for quantities from 100 pcs - 12.69 USD
Packaging method by the manufacturer:Tray = 10 pcsCardboard = 50 pcs