+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670375654

Connector: D-Sub; PIN: 37; socket; male; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09670375654
TME Symbol:
09670375654

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
37
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Mechanical durability
50 cycles
Gross weight14.36 g
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670375654
56 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.02 USDGross price for quantities from 1 pcs - 16.02 USD
Net price for quantities from 10 pcs - 14.02 USDGross price for quantities from 10 pcs - 14.02 USD
Net price for quantities from 25 pcs - 12.85 USDGross price for quantities from 25 pcs - 12.85 USD
Net price for quantities from 50 pcs - 12.02 USDGross price for quantities from 50 pcs - 12.02 USD
Net price for quantities from 100 pcs - 11.66 USDGross price for quantities from 100 pcs - 11.66 USD
Packaging method by the manufacturer:Cardboard = 25 pcs