+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670500424

Enclosure for connectors: D-Sub; D-Sub 50pin,D-Sub HD 78pin


Manufacturer: HARTING

Manufacturer part number:
09670500424
TME Symbol:
09670500424

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 50pin, D-Sub HD 78pin
Spatial orientation
straight
Locking system
knurled screws
Thread
UNC 4-40
Closing system
snap fastener
Engineering PN
DSUB PLAST-HOOD 50P KNS-UNC TOPCE
Enclosure material
plastic
Max. wire diameter
14mm
Kit contents
complete shell
Gross weight23.4 g
EAN code5713140093386
See other products in this category: D-Sub housings HARTING,
*
09670500424
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.43 USDGross price for quantities from 1 pcs - 6.43 USD
Net price for quantities from 10 pcs - 6.23 USDGross price for quantities from 10 pcs - 6.23 USD
Net price for quantities from 100 pcs - 5.56 USDGross price for quantities from 100 pcs - 5.56 USD
Net price for quantities from 250 pcs - 5.21 USDGross price for quantities from 250 pcs - 5.21 USD
Net price for quantities from 500 pcs - 4.98 USDGross price for quantities from 500 pcs - 4.98 USD
Packaging method by the manufacturer:Bag = 10 pcs