+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09670505654

Connector: D-Sub; PIN: 50; socket; male; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09670505654
TME Symbol:
09670505654

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
50
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Mechanical durability
50 cycles
Gross weight16.92 g
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670505654
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.99 USDGross price for quantities from 1 pcs - 19.99 USD
Net price for quantities from 25 pcs - 15.07 USDGross price for quantities from 25 pcs - 15.07 USD
Net price for quantities from 50 pcs - 14.52 USDGross price for quantities from 50 pcs - 14.52 USD
Packaging method by the manufacturer:Cardboard = 25 pcs