+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09672094704

Connector: D-Sub; PIN: 9; plug; female; data transfer; for cable


Manufacturer: HARTING

Manufacturer part number:
09672094704
TME Symbol:
09672094704

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Connector family
data transfer
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
turned contacts
Mechanical durability
50 cycles
Engineering PN
D SUB FE STAMPED SOLDER CUP 9P PL3
Gross weight4.797 g
Certificates
EAN code5713140093935
See other products in this category: D-Sub plugs and sockets HARTING,
*
09672094704
139 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 20 pcs - 2.18 USDGross price for quantities from 20 pcs - 2.18 USD
Net price for quantities from 40 pcs - 2.06 USDGross price for quantities from 40 pcs - 2.06 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD
Net price for quantities from 300 pcs - 1.84 USDGross price for quantities from 300 pcs - 1.84 USD
Packaging method by the manufacturer:
Tray = 20 pcsCardboard = 100 pcs