+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | D-Sub | |
Number of pins | 25 | |
Connector | plug | |
Kind of connector | male | |
Connector family | data transfer | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Connector variant | stamped and formed contacts | |
Mechanical durability | 50 cycles | |
Engineering PN | D SUB MA STAMPED SOLDER CUP 25 PL3 |