+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | D-Sub | |
Number of pins | 8 | |
Connector | plug, socket | |
Kind of connector | female | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Electrical mounting | crimped | |
Contact material | copper alloy | |
Current rating | 10A | |
Contact plating | gold-plated | |
Wire size | 20AWG...16AWG | |
Engineering PN | D SUB MIXED FE 10A CRIMP POWER CONT S4 |