+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | D-Sub | |
Number of pins | 3 | |
Connector | plug | |
Kind of connector | male | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Contact plating | gold-plated | |
Enclosure material | steel | |
Engineering PN | D-SUB M 3W3 MA TH |