+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Current rating | 10A | |
Rated voltage | 25V | |
Manufacturer series | Staf® | |
Number of pins | 14 | |
Case | size 10A | |
Electrical mounting | soldering | |
Engineering PN | STAF 14 STI-L | |
Insert mounting | 49.5x16mm |