+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09721326993

Connector: DIN 41612; male; PIN: 8,32; straight; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
09721326993
TME Symbol:
09721326993

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
8, 32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Operating temperature
-55...125°C
Gross weight8.65 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09721326993
0 in TME stock
Net price for quantities from 20 pcs - 4.11 USDGross price for quantities from 20 pcs - 4.11 USD
Net price for quantities from 500 pcs - 3.76 USDGross price for quantities from 500 pcs - 3.76 USD
Net price for quantities from 1000 pcs - 3.59 USDGross price for quantities from 1000 pcs - 3.59 USD
Net price for quantities from 2500 pcs - 3.35 USDGross price for quantities from 2500 pcs - 3.35 USD
No. of pieces (Multiplicity: 20)