+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Connector | contact | |
Kind of connector | male | |
Contact plating | gold-plated | |
Electrical mounting | THT | |
Spatial orientation | straight | |
Flammability rating | UL94V-0 | |
Engineering PN | DIN-Signal M024+8MS-2,5C1-2 | |
Operating temperature | -55...125°C |