+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Connector | contact | |
Kind of connector | male | |
Contact plating | gold-plated | |
Electrical mounting | soldering | |
Maximum current | 2A | |
Spatial orientation | straight | |
Flammability rating | UL94V-0 | |
Engineering PN | DIN-Signal R064MS-4,0C1-2 | |
Enclosure material | thermoplastic | |
Operating temperature | -55°C |