+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09731642904

Contact; male; gold-plated; THT; 2A; straight


Manufacturer: HARTING

Manufacturer part number:
09731642904
TME Symbol:
09731642904

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Engineering PN
DIN-Signal R064MP-5,5C1-2
Gross weight13.04 g
Certificates
EAN code5713140103481
See other products in this category: Other connectors Harting HARTING,
*
09731642904
0 in TME stock
Net price for quantities from 20 pcs - 6.70 USDGross price for quantities from 20 pcs - 6.70 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.