+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09731646954

Connector: DIN 41612; male; PIN: 64; straight; Press-Fit


Manufacturer: HARTING

Manufacturer part number:
09731646954
TME Symbol:
09731646954

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
64
Spatial orientation
straight
Electrical mounting
Press-Fit
Gross weight12.65 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09731646954
0 in TME stock
Net price for quantities from 20 pcs - 7.72 USDGross price for quantities from 20 pcs - 7.72 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.