+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09732642801

Connector: DIN 41612; socket; female; PIN: 64; angled; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09732642801
TME Symbol:
09732642801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
64
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Enclosure material
thermoplastic
Engineering PN
DIN-Signal R064FS-3,0C1-1
Maximum current
2A
Operating temperature
-55°C
Gross weight12.94 g
Certificates
EAN code5713140104143
See other products in this category: Other connectors Harting HARTING,
*
09732642801
0 in TME stock
Net price for quantities from 20 pcs - 4.15 USDGross price for quantities from 20 pcs - 4.15 USD
Net price for quantities from 60 pcs - 3.91 USDGross price for quantities from 60 pcs - 3.91 USD
Net price for quantities from 100 pcs - 3.80 USDGross price for quantities from 100 pcs - 3.80 USD
Net price for quantities from 260 pcs - 3.60 USDGross price for quantities from 260 pcs - 3.60 USD
Net price for quantities from 500 pcs - 3.49 USDGross price for quantities from 500 pcs - 3.49 USD
Net price for quantities from 1000 pcs - 3.37 USDGross price for quantities from 1000 pcs - 3.37 USD
Net price for quantities from 2500 pcs - 3.23 USDGross price for quantities from 2500 pcs - 3.23 USD
No. of pieces (Multiplicity: 20)