+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09732962801

Connector: DIN 41612; socket; female; PIN: 96; angled; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09732962801
TME Symbol:
09732962801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
96
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Mechanical durability
500 cycles
Engineering PN
DIN-Signal R096FS-3,0C1-1
Maximum current
2A
Operating temperature
-55...125°C
Gross weight16.38 g
Certificates
EAN code5713140104228
See other products in this category: Other connectors Harting HARTING,
*
09732962801
0 in TME stock
Net price for quantities from 20 pcs - 5.06 USDGross price for quantities from 20 pcs - 5.06 USD
Net price for quantities from 60 pcs - 4.82 USDGross price for quantities from 60 pcs - 4.82 USD
Net price for quantities from 260 pcs - 4.57 USDGross price for quantities from 260 pcs - 4.57 USD
Net price for quantities from 500 pcs - 4.41 USDGross price for quantities from 500 pcs - 4.41 USD
Net price for quantities from 1000 pcs - 4.25 USDGross price for quantities from 1000 pcs - 4.25 USD
Net price for quantities from 2500 pcs - 4.07 USDGross price for quantities from 2500 pcs - 4.07 USD
No. of pieces (Multiplicity: 20)