+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09734646804

Connector: DIN 41612; socket; female; PIN: 64; angled; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09734646804
TME Symbol:
09734646804

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
64
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R064FR-3,0C1-2-clip CTI 400
Maximum current
2A
Operating temperature
-55...125°C
Gross weight14.2 g
Certificates
EAN code5713140104396
See other products in this category: Other connectors Harting HARTING,
*
09734646804
0 in TME stock
Net price for quantities from 20 pcs - 5.75 USDGross price for quantities from 20 pcs - 5.75 USD
Net price for quantities from 40 pcs - 5.48 USDGross price for quantities from 40 pcs - 5.48 USD
Net price for quantities from 60 pcs - 5.33 USDGross price for quantities from 60 pcs - 5.33 USD
Net price for quantities from 100 pcs - 5.13 USDGross price for quantities from 100 pcs - 5.13 USD
Net price for quantities from 260 pcs - 4.80 USDGross price for quantities from 260 pcs - 4.80 USD
Net price for quantities from 500 pcs - 4.58 USDGross price for quantities from 500 pcs - 4.58 USD
No. of pieces (Multiplicity: 20)